What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GRM31MR71E105MA01L

1206 1 uF 25 V ±20% Tolerance X7R Multilayer Ceramic Chip Capacitor
$ 0.151
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM31MR71E105MA01L.

element14 APAC

Datasheet0 pages0 years ago

Geoflip

Ciiva

X-ON

Future Electronics

CAD Models

Download Murata GRM31MR71E105MA01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.151
$ 0.067
$ 0.067
Stock
86,216
408,168
408,168
Authorized Distributors
2
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
Height
1.15 mm
1.2 mm
1.2 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-10-01
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Yageo GroupC1206C105M3RACTU
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206
Yageo GroupC1206C105M4RACTU
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206
25V 1uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 1uF 25V X7R 20% Pad SMD 1206 125C Automotive T/R
25V 1uF X7R 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENTMK316B7105ML-T
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206

Descriptions

Descriptions of Murata GRM31MR71E105MA01L provided by its distributors.

1206 1 uF 25 V ±20% Tolerance X7R Multilayer Ceramic Chip Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 3216M/1206
CAP CER 1UF 25V X7R 1206
Capacitor, Mlcc, Y5V, 1Uf, 25V, 1206; Capacitance:1Μf; Voltage Rating:25V; Ceramic Capacitor Case:1206 [3216 Metric]; Capacitance Tolerance:+80%, -20%; Dielectric Characteristic:y5V; Product Range:grm Series; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH