Murata LLL215R71C104MA11L

Cap Ceramic 0.1uF 16V X7R 20% Wide Terminal SMD 0508 125C T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LLL215R71C104MA11L.

Geoflip

Datasheet4 pages5 years ago

Ciiva

Arrow.cn

Arrow Electronics

DigiKey

CAD Models

Download Murata LLL215R71C104MA11L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-02-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2024-09-30
LTD Date2025-09-30
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Yageo GroupC0402C104M4RACTU
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402
CAPACITOR CERAMIC, 0.1UF, 16V, X7R, 20%, 0402; Product Range:TDK - C Series; Cap
CAP CER 0.1UF 16V X7R 0805 / 0.1 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
16V 100nF X7R 卤20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENEMK105B7104MV-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1uF 16V X7R +/-20% 0402 Gen Purp
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0508

Descriptions

Descriptions of Murata LLL215R71C104MA11L provided by its distributors.

Cap Ceramic 0.1uF 16V X7R 20% Wide Terminal SMD 0508 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0508
LLL CERAMIC CAPACITOR 0508 (1220Metric) Ceramic Capacitor 0.049Lx0.079W 1.25mmx2.00mm X7R ±20% 0.1muF
CAPACITOR, 100NF 16V X7R 0805 LOW ESL CAPACITOR, 100NF 16V X7R 0805 LOW ESL; CAPACITANCE:100NF; VOLTAGE RATING, DC:16V; CAPACITOR DIELECTRIC TYPE:CERAMIC MULTI-LAYER; SERIES:LLL; TOLERANCE, :20%; TOLERANCE, -:20%; TEMP, OP. RoHS Compliant: Yes
CAPACITOR, 0508, 100NF, 16V, X7R; Capacitance: 0.1µF; Voltage Rating: 16V; Ceramic Capacitor Case: 0508 [1220 Metric]; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X7R; Product Range: -; Operating Temperature Min: -

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH