Murata GRM188C71C105MA12D

Ceramic Capacitor, YES, Ceramic, 16V, 20% +Tol, 20% -Tol, X7S, 22% TC, 1uF, Surface Mount, 1608M/0603
$ 0.036
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM188C71C105MA12D.

Geoflip

Datasheet2 pages5 years ago

TME

Ciiva

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

10V 1uF X7S 卤20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, YES, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7S, 22% TC, 1uF, Surface Mount, 1608M/0603
TAIYO YUDENJWK107C7105MV-T
Cap, Mlcc, 0306, 6.3V, X7S, 1.0Uf,20%, T&r Rohs Compliant: Yes |Taiyo Yuden JWK107C7105MV-T
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0603
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805
10V 1uF X7S ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM188C71C105MA12D provided by its distributors.

Ceramic Capacitor, YES, Ceramic, 16V, 20% +Tol, 20% -Tol, X7S, 22% TC, 1uF, Surface Mount, 1608M/0603
Capacitor, MLCC, 1UF, X7S, 16V, 0603;
MLCC - 0603 16V X7S 1000000pF 20%
1¦ÌF ¡À20% X7S 0603 , 1.6mm*800¦Ìm*800¦Ìm
Cap, Mlc, 1Uf, X7S, 16V, 0603; Capacitance:1Μf; Voltage(Dc):16V; Voltage(Ac):-; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X7S; Product Range:Grm Series; Product Length:1.6Mm Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM188C71C105MA12D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH