Murata KRM55WR71E476MH01K

CAP, 47UF, X7R, 25V, MLCC, 2220; Available until stocks are exhausted Alternative available
$ 2.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata KRM55WR71E476MH01K.

Geoflip

Datasheet4 pages5 years ago

TME

Ciiva

Future Electronics

Inventory History

3 month trend:
-17.09%

CAD Models

Download Murata KRM55WR71E476MH01K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.18
$ 2.76
$ 2.76
Stock
152,644
36,402
36,402
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
SMD/SMT
SMD/SMT
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
Height
6.4 mm
6.4 mm
6.4 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-08-25
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 47uF, Surface Mount, 5750M/2220
2220 C 47uF Ceramic Multilayer Capacitor, 25 VDC, +125degC, X7R Dielec, +/-20%
Yageo GroupC1210C476M9RACTU
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210
6.3V 47uF X7R ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
10V 47uF X7R ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK325B7476MM-TR
1210 47 uF 6.3 V ±20% Tolerance X7R Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata KRM55WR71E476MH01K provided by its distributors.

CAP, 47UF, X7R, 25V, MLCC, 2220; Available until stocks are exhausted Alternative available
Cap, 47Uf, X7R, 25V, Mlcc, 2220 Rohs Compliant: Yes |Murata KRM55WR71E476MH01K
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 47uF, Surface Mount, 5750M/2220
Cap Ceramic 47uF 25V X7R 20% Pad SMD 2 Stacked 125C T/R
KRM Series 6.7 x 6.1 x 5.3 mm 25 V 47 uF ±20% X7R Monolithic Ceramic Capacitor
Stacked SMD 2J-Lead CERAMIC CAPACITOR KRM 25V 47muF ±20% X7R
Cap Ceramic 47uF 25V X7R 20% SMD 2220 125°C Embossed T/R
Avnet Japan

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • KRM55WR71E476MH01K.