Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GCM32ER70J476ME19L

6.3V 47uF X7R ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.401
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM32ER70J476ME19L.

Newark

Datasheet2 pages9 years ago

Future Electronics

Arrow.cn

TME

Ciiva

Inventory History

3 month trend:
-71.35%

CAD Models

Download Murata GCM32ER70J476ME19L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.401
$ 0.331
$ 0.331
Stock
908,317
631,657
631,657
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-06-18
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

TAIYO YUDENJMK325B7476MM-TR
1210 47 uF 6.3 V ±20% Tolerance X7R Multilayer Ceramic Capacitor
6.3V 47uF X7R ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK325B7476MMHTR
6.3V 47uF X7R 卤20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL32B476MQJNNNE
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, +-15% TC, 47uF, Surface Mount, 1210 inch
10V 47uF X7R ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENLMK325B7476MM-TR
CAP CER 47UF 10V X7R 1210 / 47 μF ±20% 10V Ceramic Capacitor X7R 1210 (3225 Metric)

Descriptions

Descriptions of Murata GCM32ER70J476ME19L provided by its distributors.

6.3V 47uF X7R ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1210 47 uF 6.3 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210
Cap Ceramic 47uF 6.3V X7R 20% Pad SMD 1210 125C T/R Automotive AEC-Q200
1210 (3225Metric) CERAMIC CAPACITOR GCM 6.3V 47muF ±20% X7R
Cap Ceramic 47uF 6.3V X7R 20% SMD 1210 125°C Embossed T/R
Avnet Japan
47μF ±20% X7R 6.3V 1210 SMD MLCC 3.2mm × 2.5mm × 2.5mm
CAP, MLCC, 47UF, X7R, 6.3V, 1210;
Capacitance uF = 47 / Rated Voltage V = 6.3 / Tolerance = ±20 % / Ceramic Dielectric = X7R / Package Type = 1210 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = GCM / Length mm = 3.2 / Width mm = 2.5 / Height mm = 2.5 / Packaging = Tape & Reel

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCM32ER70J476ME19L.