What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata KRM55TR72J474MH01K

Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 0.47uF 630volts X7R 20%
$ 1.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata KRM55TR72J474MH01K.

Geoflip

Datasheet4 pages5 years ago

Ciiva

Inventory History

3 month trend:
+606%

CAD Models

Download Murata KRM55TR72J474MH01K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.031
$ 1.096
Stock
9,608
13,260
Authorized Distributors
5
4
Capacitance
470 nF
470 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Voltage Rating (DC)
630 V
630 V
Tolerance
20 %
20 %
Height
4.8 mm
4.8 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

630V 470nF X7R 卤20% SMD,6x5mm Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT CKG 1812 630V 0.47uF X7T 20% T: 5mm
TAIYO YUDENAMK063BJ474MP-F
Multilayer Ceramic Capacitors (High dielectric type), 4V, 0.47 uF, ± 20 %, 0201, X5R, RoHS
0805 0.47 uF 6.3 V ±20% Tolerance X7R SMT Multilayer Ceramic Capacitor
Yageo GroupC1812C474MARACTU
Cap Ceramic 0.47uF 250V X7R 20% SMD 1812 125C Plastic T/R
KYOCERA AVXSR301E474MAR
CAP CER 0.47UF 100V Z5U RADIAL / 0.47 µF ±20% 100V Ceramic Capacitor Z5U Radial

Descriptions

Descriptions of Murata KRM55TR72J474MH01K provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 0.47uF 630volts X7R 20%
KRM Series 2220 0.47 uF 630 V ±20% X7R Metal Terminal Multilayer Ceramic Capacitor
Cap Ceramic 0.47uF 630V X7R 20% 2 Stacked 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 5750M/2220
SMD J-Lead CERAMIC CAPACITOR KRM 630V 0.47muF ±20% X7R
Cap, Mlcc Stacked, 0.47Uf, 630V Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. KRM55TR72J474MH01K

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH