Yageo Group C1812C474MARACTU

Cap Ceramic 0.47uF 250V X7R 20% SMD 1812 125C Plastic T/R
$ 0.534
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1812C474MARACTU.

IHS

Datasheet27 pages2 years ago
Datasheet4 pages0 years ago

Farnell

element14 APAC

Electro Sonic

Newark

Inventory History

3 month trend:
-48.13%

CAD Models

Download Yageo Group C1812C474MARACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.534
$ 0.754
Stock
25,768
13,055
Authorized Distributors
6
4
Capacitance
470 nF
470 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
-
Height
1.7 mm
1.7 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

250V 470nF X7R 卤20% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
250V 470nF X7R 卤20% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX18125C474MAT2A
Cap Ceramic 0.47uF 50V X7R 20% SMD 1812 125°C Embossed T/R
KYOCERA AVX18121C474MAT2A
Cap Ceramic 0.47uF 100V X7R 20% SMD 1812 125°C Embossed T/R
250V 470nF X7R 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX1812PC474KAT1A
1812 470 nF 250 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of Yageo Group C1812C474MARACTU provided by its distributors.

Cap Ceramic 0.47uF 250V X7R 20% SMD 1812 125C Plastic T/R
Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1812
Multilayer Ceramic Capacitor, C Series, 0.47 - F, - 20%, X7R, 250 V, 1812 [4532 Metric] Rohs Compliant: Yes |Kemet C1812C474MARACTU
1812 (4532Metric) SMD Comm X7R Tip-Ring 250V 0.47muF ±20% X7R

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1812C474MARAC7800
  • C1812C474MARACTU.