What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata KRM55TR72J474MH01L

Cap, Mlcc, Stacked, 0.47Uf, 630V, Smd |Murata Manufacturing Co., Ltd. KRM55TR72J474MH01L
$ 1.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata KRM55TR72J474MH01L.

Geoflip

Datasheet4 pages5 years ago

Ciiva

Inventory History

3 month trend:
-26.60%

CAD Models

Download Murata KRM55TR72J474MH01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.096
$ 1.031
Stock
13,260
9,608
Authorized Distributors
4
5
Capacitance
470 nF
470 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Voltage Rating (DC)
630 V
630 V
Tolerance
20 %
20 %
Height
4.8 mm
4.8 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata KRM55TR72J474MH01L provided by its distributors.

Cap, Mlcc, Stacked, 0.47Uf, 630V, Smd |Murata Manufacturing Co., Ltd. KRM55TR72J474MH01L
Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 5750M/2220
Multilayer Ceramic Capacitors MLCC - SMD/SMT
Non-Compliant 5 mm Ceramic 4.8 mm 20 % X7R 470 nF 2220
CAP CER MLCC / Ceramic Capacitor

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH