What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata LLM215R70J474MA11L

0805 0.47 uF 6.3 V ±20% Tolerance X7R SMT Multilayer Ceramic Capacitor
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LLM215R70J474MA11L.

IHS

Datasheet2 pages4 years ago

Upverter

Geoflip

Future Electronics

Ciiva

CAD Models

Download Murata LLM215R70J474MA11L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-02-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805
CAP CER 0.47UF 6.3V X7R 0805 / 0.47 µF ±20% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.47uF X7R 0805 20% AEC-Q200
TAIYO YUDENUMK212B7474MG-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 50VDC 0.47uF 20% X7R
TAIYO YUDENEMK212B7474MD-T
Multilayer Ceramic Capacitors (High dielectric type), 16V, 0.47 uF, ± 20 %, 0805, X7R, RoHS
KYOCERA AVX0805YC474MAT2A
0805 470 nF 16 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata LLM215R70J474MA11L provided by its distributors.

0805 0.47 uF 6.3 V ±20% Tolerance X7R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805
Cap Ceramic 0.47uF 6.3V X7R 20% SMD 0805 125°C Embossed T/R
Avnet Japan
CAP, 0.47UF, 6.3V, MLCC, 0805; Capacitance: 0.47µF; Voltage Rating: 6.3V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X7R; Product Range: LLM Series; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH