What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK CKG45NX7T2J474M500JH

Multilayer Ceramic Capacitors MLCC - SMD/SMT CKG 1812 630V 0.47uF X7T 20% T: 5mm
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CKG45NX7T2J474M500JH.

IHS

Datasheet12 pages4 years ago

ODG (Origin Data Global)

Newark

Farnell

CAD Models

Download TDK CKG45NX7T2J474M500JH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusEOL (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusEOL ANNOUNCED (Last Updated: 3 years ago)

Related Parts

Multilayer Ceramic Capacitor, CKG Series, 0.47 - F, - 20%, X7T, 630 V, 2220 [5750 Metric]
TDK CKG45KX7T2W474M290JH SMD Multilayer Ceramic Capacitor, 1812 [4532 Metric], 0.47 F, 450 V,20%, X7T
Cap Ceramic 0.47uF 450V X7T 20% Pad SMD 1812 Soft Termination 125C Automotive T/R
2220 0.47 uF 450 V ±10 % Tolerance X7T SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.47uF 250V X7T 10% SMD 2220 125°C Embossed Plastic T/R

Descriptions

Descriptions of TDK CKG45NX7T2J474M500JH provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT CKG 1812 630V 0.47uF X7T 20% T: 5mm
Stacked Multilayer Ceramic Capacitor, 0.47 uF, 630 V, ± 20%, X7T, 1812 [4532 Metric], 5 mm Stack Height
Multilayer Ceramic Chip Capacitors, Capacitance=0.47μF, LxWxT:5x3.5x5mm
Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7T, 22/-33% TC, 0.47uF, Surface Mount, 1812
TDK CKG45NX7T2J474M500JH SMD Multilayer Ceramic Capacitor, 1812 [4532 Metric], 0.47 F, 630 V,20%, X7T, CKG Series
EIA CASE SIZE: 1812, VOLTAGE: 630, CAP VALUE: 470000, TOL: +/-20%, THICKNESS: 5.00 ± 0.50
Cap Ceramic 0.47uF 630V X7T 20% 2 Stacked 125C T/R
CAPACITOR, 0.47UF, 630V, +/-20%; Capacitance:0.47µF; Capacitance Tolerance:± 20%; Dielectric Characteristic:X7T; Voltage Rating:630V; Capacitor Case Style:1812 [4532 Metric]; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Packaging:Cut Tape; Capacitor Terminals:SMD; Operating Temperature Range:-55°C to +125°C; Package / Case:N

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos