KYOCERA AVX SR301E474MAR

CAP CER 0.47UF 100V Z5U RADIAL / 0.47 µF ±20% 100V Ceramic Capacitor Z5U Radial
$ 0.291
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR301E474MAR.

IHS

Datasheet8 pages4 years ago

Newark

Farnell

element14 APAC

Future Electronics

Inventory History

3 month trend:
-72.97%

CAD Models

Download KYOCERA AVX SR301E474MAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date1999-09-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXSR215E474MAR
Capacitor Ceramic 0.47uF 50 Volt Z5U 20% Radial 5.08 mm 85C
KYOCERA AVXSR215E474MARTR1
Cap Ceramic 0.47uF 50V Z5U 20% Radial 5.08mm 85°C T/R
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.47uF Z5U 20% LS=5.08mm
Cap Ceramic 0.47uF 50V Z5U 20% Radial 2.54mm 85C T/R
KYOCERA AVXSR215E474MARAP2
Cap Ceramic 0.47uF 50V Z5U 20% Radial 5.08mm 85°C Ammo Pack
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.47uF, Through Hole Mount

Descriptions

Descriptions of KYOCERA AVX SR301E474MAR provided by its distributors.

CAP CER 0.47UF 100V Z5U RADIAL / 0.47 µF ±20% 100V Ceramic Capacitor Z5U Radial
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.47uF, Through Hole Mount
SR Series 7.62 x 7.62 mm 470 nF 100 V ±20 % Tolerance Z5U Radial Lead/SkyCap®
Capacitance:0.47Μf; Voltage(Dc):100V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Dielectric Characteristic:Z5U; Lead Spacing:5.08Mm; Capacitor Case/Package:Radial Leaded; Product Range:Skycap Sr Series Rohs Compliant: Yes |Kyocera Avx SR301E474MAR.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR301E474MAR.
  • SR301E474MAR...