Murata KRM55LR72A475KH01L

Multilayer Ceramic Capacitors MLCC - SMD/SMT X7R 4.7UF 100V 10% 2220
$ 1.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata KRM55LR72A475KH01L.

Future Electronics

Datasheet4 pages5 years ago

Ciiva

CAD Models

Download Murata KRM55LR72A475KH01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.395
$ 1.494
$ 1.494
Stock
1
73,795
73,795
Authorized Distributors
5
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2220
2220
2220
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
2.8 mm
2.8 mm
2.8 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2017-02-24
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata KRM55LR72A475KH01L provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT X7R 4.7UF 100V 10% 2220
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 5750M/2220
KRM 2220 X7R 4.7uF 100V 10%
CAP, 4.7UF, 100V, MLCC STACKED, 2220; Capacitance: 4.7µF; Voltage Rating: 100V; Ceramic Capacitor Case: 2220 [5750 Metric]; Product Range: KRM Series; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Stacking Heig

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH