Murata KRM55LR71H106KH01L

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 5750M/2220
$ 1.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata KRM55LR71H106KH01L.

Geoflip

Datasheet4 pages5 years ago

Ciiva

CAD Models

Download Murata KRM55LR71H106KH01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.029
$ 1.215
Stock
11,840
36,339
Authorized Distributors
2
6
Capacitance
10 µF
10 µF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
2220
-
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %
Height
2.8 mm
2.8 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata KRM55LR71H106KH01L provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 5750M/2220
2220 ceramic capacitor 10muF 50V
KRM 2220 X7R 10uF 50V 10%
MOSFET N-CH 60V 20A IPAK
CAP, 10UF, 50V, MLCC STACKED, 2220; Capacitance: 10µF; Voltage Rating: 50V; Ceramic Capacitor Case: 2220 [5750 Metric]; Product Range: KRM Series; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Stacking Height: 2

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH