What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata KCM55LR71H106KH01L

50V 10uF X7R ±10% SMD, 5x5.7mm Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 1.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata KCM55LR71H106KH01L.

Geoflip

Datasheet4 pages5 years ago

Ciiva

Inventory History

3 month trend:
-3.87%

CAD Models

Download Murata KCM55LR71H106KH01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.215
$ 1.029
Stock
37,055
11,840
Authorized Distributors
6
2
Capacitance
10 µF
10 µF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
-
2220
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %
Height
2.8 mm
2.8 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2017-02-24
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata KCM55LR71H106KH01L provided by its distributors.

50V 10uF X7R ±10% SMD,5x5.7mm Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 10uF 50V X7R 10% 1 Stacked 125C Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 5750M/2220
CAP, 10UF, 50V, MLCC STACKED, 2220; Capacitance: 10µF; Voltage Rating: 50V; Ceramic Capacitor Case: 2220 [5750 Metric]; Product Range: KCM Series; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Stacking Height: 2

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH