
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | KCM55WR71E476MH01L | 0 | 200 | 8h | ||||||||
| Arrow Electronics | KCM55WR71E476MH01L | 0 | 200 | |||||||||
| Farnell | KCM55WR71E476MH01L | 0 | 200 | Tape & Reel | 5h | |||||||
| Microchip USA | KCM55WR71E476MH01L | 1,785 | 600 | 4d | ||||||||
| Win Source | WS-KCM55WR71E476MH01L | 2,290 | 30 | 7h |
Download datasheets and manufacturer documentation for Murata KCM55WR71E476MH01L.
Download Murata KCM55WR71E476MH01L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Murata KCM55WR71E476MH01L provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata KCM55WR71E476MH01L.