Murata KC355TD7LQ105MV01L

Cap, Stacked Mlcc, 1Uf, 630V, 2220 Rohs Compliant: Yes |Murata KC355TD7LQ105MV01L
$ 2.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata KC355TD7LQ105MV01L.

Geoflip

Datasheet4 pages5 years ago

Ciiva

Inventory History

3 month trend:
+11.32%

Alternate Parts

Price @ 1000
$ 2.27
$ 2.24
Stock
243,616
18,475
Authorized Distributors
6
6
Capacitance
1 µF
1 µF
Dielectric
-
-
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Voltage Rating (DC)
630 V
630 V
Tolerance
-
20 %
Height
4.8 mm
4.8 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2017-02-24
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata KC355TD7LQ105MV01L provided by its distributors.

Cap, Stacked Mlcc, 1Uf, 630V, 2220 Rohs Compliant: Yes |Murata KC355TD7LQ105MV01L
Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7T, 22/-33% TC, 1uF, Surface Mount, 5750M/2220
1¦ÌF ¡À20% X7T 630V 6.1mm*5.3mm*4.8mm
KC3 2220 X7T 1UF 630V 20% A
Ceramic Capacitor
1.0UF 630V 20% 2220

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH