Murata KC355TD7LQ105MV01K

Cap Ceramic Multilayer 1uF 630VDC 20% SMD Emboss T/R
$ 2.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata KC355TD7LQ105MV01K.

Geoflip

Datasheet4 pages5 years ago

Ciiva

Inventory History

3 month trend:
Restocked

CAD Models

Download Murata KC355TD7LQ105MV01K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.24
$ 2.27
Stock
19,345
243,747
Authorized Distributors
6
6
Capacitance
1 µF
1 µF
Dielectric
-
-
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Voltage Rating (DC)
630 V
630 V
Tolerance
20 %
-
Height
4.8 mm
4.8 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata KC355TD7LQ105MV01K provided by its distributors.

Cap Ceramic Multilayer 1uF 630VDC 20% SMD Emboss T/R
Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7T, 22/-33% TC, 1uF, Surface Mount, 5750M/2220
CAP, STACKED, 1UF, 630V, MLCC, SMD;
1¦ÌF ¡À20% X7T 630V SMD,6.1X5.3MM 6.1mm*5.3mm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH