
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | GRT31CR61H106ME01L | 28,000 | 2K | Tape & Reel | 3d | |||||||
| Avnet | GRT31CR61H106ME01L | 0 | 20K | 3d | ||||||||
| TTI Europe | GRT31CR61H106ME01L | 0 | 2K | Tape & Reel | 3d | |||||||
| TTI Asia | GRT31CR61H106ME01L | Contact | 3d | |||||||||
| Win Source | WS-GRT31CR61H106ME01L | 4,500 | 315 | 19h |
Download datasheets and manufacturer documentation for Murata GRT31CR61H106ME01L.
Download Murata GRT31CR61H106ME01L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Murata GRT31CR61H106ME01L provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GRT31CR61H106ME01L.