Murata GRT31CC8YA106ME01L

1206 10 uF 35 V ±20% Tolerance X6S Surface Mount Multilayer Ceramic Capacitor
$ 0.096
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRT31CC8YA106ME01L.

IHS

Datasheet1 page8 years ago

Inventory History

3 month trend:
-32.69%

CAD Models

Download Murata GRT31CC8YA106ME01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.096
$ 0.211
Stock
170,481
175,610
Authorized Distributors
4
6
Capacitance
10 µF
10 µF
Dielectric
-
X6S
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
Height
1.6 mm
1.6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2016-01-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Yageo GroupC1206C106M9PACTU
1206 C 10UF CERAMIC MULTILAYER CAPACITOR, 6.3 VDC, +85DEGC, X5R DIELEC, +/-20%
TAIYO YUDENTMK316BJ106ML-T
High Value Multilayer Ceramic Capacitors (High dielectric type) | CAP CER 10UF 25V X5R 1206
Yageo GroupC1206C106M9RACTU
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206
16V 10uF X5R 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK316BBJ106ML-T
50V 10uF X5R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK316BJ106ML-T
High Value Multilayer Ceramic Capacitors (High dielectric type) | CAP CER 10UF 6.3V X5R 1206

Descriptions

Descriptions of Murata GRT31CC8YA106ME01L provided by its distributors.

1206 10 uF 35 V ±20% Tolerance X6S Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 10uF 35V X6S 20% Pad SMD 1206 105C Automotive T/R
1206 (3216Metric) CERAMIC CAPACITOR GRT 35V 10muF ±20% X6S

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH