Murata GRT31CC81H225KE01L

1206 50V 2.2uF X6S 10% multilayer ceramic capacitor
$ 0.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRT31CC81H225KE01L.

Newark

Datasheet28 pages11 years ago

Geoflip

Ciiva

Inventory History

3 month trend:
+40.02%

CAD Models

Download Murata GRT31CC81H225KE01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.088
$ 0.253
Stock
232,644
39,865
Authorized Distributors
6
3
Capacitance
2.2 µF
2.2 µF
Dielectric
X6S
X6S
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %
Height
1.6 mm
1.6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2016-01-27
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

35V 2.2uF X6S 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
35V 2.2uF X6S 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-C2012X7R1H225K
25V 2.2uF X6S ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
10V 2.2uF X6S ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 2.2uF 6.3V X6S 10% Pad SMD 0402 105C T/R Automotive AEC-Q200

Descriptions

Descriptions of Murata GRT31CC81H225KE01L provided by its distributors.

1206 50V 2.2uF X6S 10% multilayer ceramic capacitor
Cap Ceramic 2.2uF 50V X6S 10% SMD 1206 105°C Emboss T/R
Avnet Japan
Cap, Mlcc, Aec-Q200, X6S, 2.2Uf/50V, 1206; Ceramic Capacitor Case:1206 [3216 Metric]; Capacitance:2.2 F; Voltage Rating:50V; Capacitance Tolerance: 10%; Dielectric Characteristic:X6S; Product Range:Grt Series; Packaging:Cut Tape; Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRT31CC81H225KE01L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH