Murata GRT21BC8YA475KE13L

35V 4.7uF X6S ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRT21BC8YA475KE13L.

Newark

Datasheet4 pages5 years ago

Geoflip

TME

Ciiva

Inventory History

3 month trend:
+25.29%

CAD Models

Download Murata GRT21BC8YA475KE13L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.071
$ 0.177
$ 0.177
Stock
690,635
46,618
46,618
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
-
X6S
X6S
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Yageo GroupC0805C475K8PACTU
0805 4.7UF CERAMIC MULTILAYER CAPACITOR, 10VDC, 85DEGC, X5R DIELEC, +/-10% SMD
Yageo GroupC0805C475K3PACTU
Ceramic capacitor, 4.7 µF, 25 V (DC), ±10 %, SMD 0805 (2012), X5R, C0805C475K3PAC7800
Yageo GroupC0805C475K4PACTU
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805
TAIYO YUDENEMK212B7475KG-T
16V 4.7uF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENTMK212AB7475KG-T
25V 4.7uF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
10V 4.7uF X5R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRT21BC8YA475KE13L provided by its distributors.

35V 4.7uF X6S ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 4.7UF 35V X6S 0805 / 4.7 µF ±10% 35V Ceramic Capacitor X6S 0805 (2012 Metric)
Cap Ceramic 4.7uF 35V X6S 10% Pad SMD 0805 105C Automotive AEC-Q200 T/R
Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X6S, 22% TC, 4.7uF, Surface Mount, 2012M/0805
0805 (2012Metric) CERAMIC CAPACITOR GRT 35V 4.7muF ±10% X6S
Cap, Aec-Q200, 4.7Uf, 35V, Mlcc, 0805 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRT21BC8YA475KE13L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH