Murata GRT155R61E225KE13D

25V 2.2uF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRT155R61E225KE13D.

Farnell

Datasheet4 pages5 years ago

Newark

Geoflip

Arrow.cn

TME

Inventory History

3 month trend:
-10.86%

CAD Models

Download Murata GRT155R61E225KE13D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.063
$ 0.035
$ 0.035
Stock
2,951,068
8,403,436
8,403,436
Authorized Distributors
6
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2016-01-27
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

25V 2.2uF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 (1005Metric) CERAMIC CAPACITOR GRM 25V 2.2muF ±10% X5R
C Series 0402 2.2 uF 25 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 2.2uF 10volts *Derate Voltage/Temp
TAIYO YUDENJMK105BJ225KV-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF 6.3V X5R +/-10% 0402 Gen Purp
CAP CER 2.2UF 6.3V X5R 0402 / 2.2 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)

Descriptions

Descriptions of Murata GRT155R61E225KE13D provided by its distributors.

25V 2.2uF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 2.2 uF 25 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
Cap Ceramic 2.2uF 25V X5R 10% Pad SMD 0402 85C Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 1005M/0402
0402 (1005Metric) CERAMIC CAPACITOR GRT 25V 2.2muF ±10% X5R
Cap Ceramic 2.2uF 25V X5R 10% SMD 0402 85°C Paper T/R
Avnet Japan
Cap, Aec-Q200, 2.2Uf, 25V, Mlcc, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRT155R61E225KE13D
CAP, 2.2µF, 25V, 10%, X5R, 0402; Capacitance:2.2µF; Voltage Rating:25V; Ceramic Capacitor Case:0402 [1005 Metric]; Capacitance Tolerance:± 10%;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRT155R61E225KE13D.