Murata GRT155C8YA224KE01D

35V 220nF X6S ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRT155C8YA224KE01D.

element14 APAC

Datasheet4 pages5 years ago

Geoflip

Ciiva

Inventory History

3 month trend:
-17.05%

CAD Models

Download Murata GRT155C8YA224KE01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.009
$ 0.015
$ 0.015
Stock
212,259
611,035
611,035
Authorized Distributors
6
6
6
Capacitance
220 nF
220 nF
220 nF
Dielectric
-
X6S
X6S
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2016-01-27
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Yageo GroupC0402C224K9PACTU
0402 (1005Metric) CERAMIC CAPACITOR SMD Comm X5R 6.3V 0.22muF ±10% X5R
TAIYO YUDENJMK105BJ224KV-F
0402 0.22 uF 6.3 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
6.3V 220nF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
10V 220nF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL05B224KO5NNNC
16V 220nF X7R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENLMK105BJ224KV-F
Multilayer Ceramic Capacitors (High dielectric type), 10V, 0.22 uF, ± 10 %, 0402, X5R, RoHS

Descriptions

Descriptions of Murata GRT155C8YA224KE01D provided by its distributors.

35V 220nF X6S ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap, Aec-Q200, 0.22Uf, 35V, Mlcc, 0402 Rohs Compliant: Yes |Murata GRT155C8YA224KE01D
Cap Ceramic 0.22uF 35V X6S 10% Pad SMD 0402 105C Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.22uF, Surface Mount, 1005M/0402
0402 (1005Metric) CERAMIC CAPACITOR GRT 35V 0.22muF ±10% X6S
Chip Capacitor (MLCC) 0402 220nF ±10% 35V X6S
Cap Ceramic Monolithic 0.22uF YADC 10% SMD Paper T/R

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRT155C8YA224KE01D.