Murata GRP155F51C104ZA01E

Cap Ceramic 0.1uF 16V Y5V -20% to 80% Pad SMD 0402 85°C T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRP155F51C104ZA01E.

IHS

Datasheet8 pages22 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.007
$ 0.007
Stock
1,400,684
111,424,809
111,424,809
Authorized Distributors
1
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
-
Y5V
Y5V
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
80 %
80 %
80 %
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Yageo GroupC0402C104Z4VACTU
SMD Multilayer Ceramic Capacitor, 0.1 uF, 16 V, 0402 [1005 Metric], -20%, +80%, Y5V, C Series
KYOCERA AVX0402YG104ZAT2A
0402 100 nF 16 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor
Yageo GroupC0402C104Z8VACTU
SMD Multilayer Ceramic Capacitor, 0.1 uF, 10 V, 0402 [1005 Metric], -20%, +80%, Y5V, C Series
0402 0.1 uF 16 V -20 to +80% Tolerance Y5V SMT Multilayer Ceramic Capacitor
KYOCERA AVX0402ZG104ZAT2A
0402 100 nF 10 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor
CAP CER 0.1UF 25V Y5V 0402 / 0.1 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)

Descriptions

Descriptions of Murata GRP155F51C104ZA01E provided by its distributors.

Cap Ceramic 0.1uF 16V Y5V -20% to 80% Pad SMD 0402 85°C T/R
Ceramic Capacitor, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0402
100nF -20%~80% 0402
MURATA 11950215

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH