Murata GRM155F51E104ZA01D

CAP CER 0.1UF 25V Y5V 0402 / 0.1 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM155F51E104ZA01D.

IHS

Datasheet1 page8 years ago

_legacy Avnet

Future Electronics

Jameco

DigiKey

CAD Models

Download Murata GRM155F51E104ZA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.009
Stock
238,455
29,506,633
Authorized Distributors
0
6
Capacitance
100 nF
100 nF
Dielectric
Y5V
Y5V
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
25 V
25 V
Tolerance
80 %
80 %
Height
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2004-11-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-03-31
LTD Date2018-09-30

Related Parts

25V 100nF Y5V -20%~+80% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL05F104ZA5NNNC
Multilayer Ceramic Capacitor, 0.1 uF, 25 V, -20, +80%, Y5V, 0402 [1005 Metric]
Yageo GroupC0402C104Z4VACTU
SMD Multilayer Ceramic Capacitor, 0.1 uF, 16 V, 0402 [1005 Metric], -20%, +80%, Y5V, C Series
Samsung Electro-MechanicsCL05F104ZO5NNNC
16V 100nF Y5V -20%~+80% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Surface Mount Ceramic Multilayer Capacitor 0.1uF -20% to 80% Y5V 16V 0402 Paper T/R
Samsung Electro-MechanicsCL05F104ZO5NNND
16V 100nF -20%~+80% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM155F51E104ZA01D provided by its distributors.

CAP CER 0.1UF 25V Y5V 0402 / 0.1 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)
0402 0.1 uF 25 V -20 to +80% Tolerance Y5V SMT Multilayer Ceramic Capacitor
Capacitor 0.1 uF 25 Volt Y5 Volt -20% To 80% Surface Mount 0402 Paper Tape and Reel
Cap Ceramic 0.1uF 25V Y5V -20% to 80% SMD 0402 85°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0402

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH