Murata GRM55DR71E106KA01L

Cap Ceramic 10uF 25V X7R 10% SMD 2220 125C Embossed T/R
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM55DR71E106KA01L.

Geoflip

Datasheet4 pages5 years ago

Ciiva

DigiKey

Alternate Parts

Price @ 1000
$ 0.713
Stock
1,328
152,731
Authorized Distributors
0
6
Capacitance
10 µF
10 µF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
2220
2220
Voltage Rating (DC)
25 V
25 V
Tolerance
10 %
10 %
Height
2 mm
2 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-02-29
Lifecycle StatusNRND (Last Updated: 5 years ago)
LTB Date2027-03-31
LTD Date2027-09-30
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220
50V 10uF X7R 卤10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 10UF 50V X7R 2220 / 10 µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric)
Yageo GroupC2220C106K5RACTU
Ceramic capacitor, 10 µF, 50 V (DC), ±10 %, SMD 2220 (5750), X7R, C2220C106K5RAC7800
KYOCERA AVX22205C106KAT2A
2220 STANDARD 10UF CERAMIC MULTILAYER CAP,50V DC,+125C, X7R DIELECTRIC,+/-10% SMD
KYOCERA AVX22205C106K4Z2A
2220 10 uF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GRM55DR71E106KA01L provided by its distributors.

Cap Ceramic 10uF 25V X7R 10% SMD 2220 125C Embossed T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 5750M/2220

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH