Murata GRM43QR72J683KW01L

630V 68nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM43QR72J683KW01L.

element14 APAC

Datasheet4 pages16 years ago

Geoflip

TME

Ciiva

Future Electronics

Inventory History

3 month trend:
-38.59%

CAD Models

Download Murata GRM43QR72J683KW01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.3
$ 0.348
$ 0.348
Stock
123,937
67,913
67,913
Authorized Distributors
6
5
5
Capacitance
68 nF
68 nF
68 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
1812
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
10 %
10 %
10 %
Height
1.5 mm
1.5 mm
1.5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 0.068uF 630volt X7R +/-10%
CAP CER 0.068UF 630V X7R 1812 / 0.068 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1812
KYOCERA AVX1812CC683KAT1A
Cap Ceramic 0.068uF 600V/630V X7R 10% SMD 1812 125°C T/R
Cap Ceramic 0.068uF 630V X7R 10% Pad SMD 1812 125C T/R
KYOCERA AVX18127C683KAT2A
Cap Ceramic 0.068uF 500V X7R 10% SMD 1812 125°C Embossed T/R

Descriptions

Descriptions of Murata GRM43QR72J683KW01L provided by its distributors.

630V 68nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.068uF 630V X7R 10% Pad SMD 1812 125C T/R
1812 (4532Metric) CERAMIC CAPACITOR GRM 630V 0.068muF ±10% X7R
Ceramic Capacitor, YES, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 4532M/1812
Cap, Mlcc, 0.068Uf, X7R, 630V, 1812 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM43QR72J683KW01L
CAP, MLCC, 0.068UF, X7R, 630V, 1812;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM43QR72J683KW01L.