Murata GRM43Q7U3A332JW31L

1kV 3.3nF U2J ±5% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM43Q7U3A332JW31L.

element14 APAC

Datasheet0 pages0 years ago

Geoflip

TME

Ciiva

Inventory History

3 month trend:
-2.70%

CAD Models

Download Murata GRM43Q7U3A332JW31L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.318
$ 0.327
Stock
7,829
11,386
Authorized Distributors
6
4
Capacitance
3.3 nF
3.3 nF
Dielectric
U2J
-
Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
Voltage Rating (DC)
1 kV
1 kV
Tolerance
5 %
5 %
Height
1.5 mm
1.5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

0402 3300 pF 10 V ±5% Tolerance U2J SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.0033uF 50V U2J 5% Pad SMD 0603 125C T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 3300pF 250volts U2J +/-5%

Descriptions

Descriptions of Murata GRM43Q7U3A332JW31L provided by its distributors.

1kV 3.3nF U2J ±5% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Smd Multilayer Ceramic Capacitor, Grm Series, 3300 Pf, 5%, U2J, 1 Kv, 1812 [4532 Metric] Rohs Compliant: Yes
Cap Ceramic 0.0033uF 1000V U2J 5% Pad SMD 1812 125C T/R
1812 (4532Metric) CERAMIC CAPACITOR GRM 1kV 3300pF ±5% U2J
CAP, MLCC, U2J, 3300PF, 1KV, 1812
Ceramic Capacitor, YES, Ceramic, 1000V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.0033uF, Surface Mount, 4532M/1812
CAP, 3300PF, 1 KV, 5%, U2J, 1812; Capacitance: 3300pF; Voltage Rating: 1kV; Ceramic Capacitor Case: 1812 [4532 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: U2J; Product Range: GRM Series; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 6 - Time on Label; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH