Murata GRM1887U1H332JA01D

Cap Ceramic 0.0033uF 50V U2J 5% Pad SMD 0603 125C T/R
$ 0.058
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1887U1H332JA01D.

Ciiva

Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet2 pages6 years ago

Arrow.cn

Alternate Parts

Price @ 1000
$ 0.058
$ 0.193
$ 0.193
Stock
251,952
13,507
13,507
Authorized Distributors
1
5
5
Capacitance
3.3 nF
3.3 nF
3.3 nF
Dielectric
U2J
U2J
U2J
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
-
-
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

0402 3300 pF 10 V ±5% Tolerance U2J SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 3300pF 250volts U2J +/-5%
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 3000pF 10volt U2J +/-5%
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 3600pF 10volt U2J +/-5%

Descriptions

Descriptions of Murata GRM1887U1H332JA01D provided by its distributors.

Cap Ceramic 0.0033uF 50V U2J 5% Pad SMD 0603 125C T/R
Ceramic Capacitor, YES, Ceramic, 50V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.0033uF, Surface Mount, 1608M/0603
CAP CER 3300PF 50V 5% U2J 0603
3.3nF ¡À5% U2J 50V 0603 1.6mm*800¦Ìm*800¦Ìm
0603 (1608Metric) GRM 50V 3300pF ±5% U2J

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH