
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | CGA6L2X7R1H105M160AD | 1,995 | 9 | |||||||||
| Arrow Electronics | CGA6L2X7R1H105M160AD | 1,995 | 1 | |||||||||
| TME | CGA6L2X7R1H105MAD | 0 | 2K | 14h | ||||||||
| Avnet | CGA6L2X7R1H105M160AD | 0 | 2K | 18h | ||||||||
| TTI Europe | CGA6L2X7R1H105M160AD | 0 | 2K | Tape & Reel | 2d |
Download datasheets and manufacturer documentation for TDK CGA6L2X7R1H105M160AD.
Download TDK CGA6L2X7R1H105M160AD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of TDK CGA6L2X7R1H105M160AD provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK CGA6L2X7R1H105M160AD.