Murata GRM32RR71C475KA01K

Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF 16Volts X7R 10%
$ 0.708
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM32RR71C475KA01K.

Ciiva

Datasheet4 pages6 years ago
Datasheet2 pages6 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata GRM32RR71C475KA01K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.708
$ 0.27
Stock
9,673
132,864
Authorized Distributors
3
6
Capacitance
4.7 µF
4.7 µF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
16 V
16 V
Tolerance
10 %
10 %
Height
1.8 mm
1.8 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

KYOCERA AVX1210YC475KAT2A
1210 4.7 uF 16 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL32B475KBUYNNE
50V 4.7uF X7R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENEMK325B7475KN-T
CAP CER 4.7UF 16V X7R 1210 / 4.7 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
16V 4.7uF X7R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENEMK325BJ475KN-T
Multilayer Ceramic Capacitors (High dielectric type), 16V, 4.7 uF, ± 10 %, 1210, X5R/B, RoHS
Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210

Descriptions

Descriptions of Murata GRM32RR71C475KA01K provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF 16Volts X7R 10%
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 3225M/1210
1210 (3225Metric) CERAMIC CAPACITOR GRM 16V 4.7muF ±10% X7R
Cap Ceramic 4.7uF 16V X7R 10% Pad SMD 1210 125C T/R
Multilayer Ceramic Capacitors 1210 16v X7R 475 10%

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH