Murata GRM32RR61E475KA12K

1210 (3225METRIC) Ceramic Capacitor Grm 25V 4.7MUF ±10% X5R
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM32RR61E475KA12K.

Ciiva

Datasheet4 pages6 years ago
Datasheet2 pages6 years ago

Alternate Parts

Price @ 1000
$ 0.276
Stock
35,000
67,639
Authorized Distributors
1
6
Capacitance
4.7 µF
4.7 µF
Dielectric
X5R
X5R
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
25 V
25 V
Tolerance
10 %
10 %
Height
1.8 mm
1.8 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-06-22
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

KYOCERA AVX12103D475KAT2A
1210 4700NF CERAMIC MULTILAYER CAPACITOR, 25 VDC, +85DEGC, X5R DIELEC, +/-10%
Samsung Electro-MechanicsCL32A475KAULNNE
Multilayer Ceramic Capacitor, 4.7 uF, 25 V, ± 10%, X5R, 1210 [3225 Metric]
Yageo GroupC1210C475K3PACTU
1210 C 4.7UF CERAMIC MULTILAYER CAPACITOR, 25 VDC, +85DEGC, X5R DIELEC, +/-10%
25V 4.7uF X5R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENGMK325BJ475KNHT
Capacitor, ceramic,1210,35V, x5R,4.7 F,10% Rohs Compliant: Yes |Taiyo Yuden GMK325BJ475KNHT
Yageo GroupC1210C475K4PACTU
1210 C 4.7UF CERAMIC MULTILAYER CAPACITOR, 16 VDC, +85DEGC, X5R DIELEC, +/-10%

Descriptions

Descriptions of Murata GRM32RR61E475KA12K provided by its distributors.

1210 (3225Metric) CERAMIC CAPACITOR GRM 25V 4.7muF ±10% X5R
Ceramic Capacitor, YES, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 3225M/1210
Trans IGBT Chip N-CH 1.2KV 35A 3-Pin(3+Tab) TO-220AB Rail
CAP CER 4.7UF 25V X5R 1210

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH