Murata GRM32QR73A103KW01L

1kV 10nF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.318
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM32QR73A103KW01L.

element14 APAC

Datasheet4 pages16 years ago
Datasheet0 pages0 years ago

TME

Ciiva

Future Electronics

Farnell

Inventory History

3 month trend:
-32.59%

CAD Models

Download Murata GRM32QR73A103KW01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.318
$ 0.352
Stock
5,040,318
5,646
Authorized Distributors
6
4
Capacitance
10 nF
10 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
1 kV
1 kV
Tolerance
10 %
10 %
Height
1.5 mm
1.5 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

KYOCERA AVX1210AC103KAT1A
1210 10 nF 1000 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC1210C103KARACTU
1210 C 10NF CERAMIC MULTILAYER CAPACITOR, 250 VDC, +125DEGC, X7R DIELEC, +/-10%
Cap Ceramic 0.01uF 630V X7R 10% Pad SMD 1210 Soft Termination 125C Automotive T/R
KYOCERA AVX1210AC103KAZ1A
1210 10 nF 1000 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
1kV 10nF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1210C103KCRACTU
1210 C 10nF Ceramic Multilayer Capacitor; 500 VDC; +125degC; X7R Dielec; +/-10%

Descriptions

Descriptions of Murata GRM32QR73A103KW01L provided by its distributors.

1kV 10nF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1210 10 nF 1 kV ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.01uF 1000V X7R 10% SMD 1210 125°C Embossed T/R
Avnet Japan
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 3225M/1210
Chip Capacitor (MLCC) 1210 10nF ±10% 1KV X7R
CAP, MLCC, 0.01UF, X7R, 1KVDC, 1210;
Cap, Mlc, 0.01Uf, X7R, 1Kv, 1210; Capacitance:0.01Μf; Voltage(Dc):1Kv; Voltage(Ac):-; Capacitor Case/Package:1210 [3225 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:Grm Series; Qualification:- Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM32QR73A103KW01L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM32QR73A103KW01L.