Descriptions of Yageo Group C1210C103KCRACTU provided by its distributors.
1210 C 10NF CERAMIC MULTILAYER CAPACITOR, 500 VDC, +125DEGC, X7R DIELEC, +/-10%
Cap Ceramic 0.01uF 500V X7R 10% Pad SMD 1210 125°C Low ESR Automotive Medical T/R
Cap Ceramic 0.01uF 500V X7R 10% SMD 1210 125°C Plastic T/R
Avnet Japan
Chip Capacitance (Mlcc) 1210 10nF ±10% 500V X7R
Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210
Ceramic Capacitor 10nF, 500VDC, 1210, ±10 %
1210 (3225Metric) SMD Comm X7R HV 500V 10000pF ±10% X7R
Capacitor Ceramic 0.01Uf 500V, X7R, 10%, 1210; Capacitance:0.01Μf; Voltage(Dc):500V; Capacitor Case/Package:1210 [3225 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C1210C103KCRACTU
CAP, 0.01µF, 500V, 10%, X7R, 1210; Capacitance: 10000pF; Voltage Rating: 500V; Ceramic Capacitor Case: 1210 [3225 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: C Series KEMET; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Capacitance Tolerance ±: ± 10%; Capacitor Terminals: SMD; No. of Pins: 2Pins; Operating Temperature Range: -55°C to +125°C