
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | GRJ32QR72J223KWJ1L | 1,950 | 5 | Cut Tape | ||||||||
| TME | GRJ32QR72J223KWJ1L | 0 | 2K | 9h | ||||||||
| Avnet | GRJ32QR72J223KWJ1L | 0 | 2K | 12h | ||||||||
| Arrow Electronics | GRJ32QR72J223KWJ1L | 0 | 2K | |||||||||
| Farnell | GRJ32QR72J223KWJ1L | 1,950 | 5 | Cut Tape | 10h |
Download datasheets and manufacturer documentation for Murata GRJ32QR72J223KWJ1L.
Download Murata GRJ32QR72J223KWJ1L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Murata GRJ32QR72J223KWJ1L provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GRJ32QR72J223KWJ1L.