Descriptions of TDK C3225X7R2A225K230AB provided by its distributors.
CAP CER 2.2UF 100V X7R 1210 / 2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
C Series 1210 2.2 uF 100 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Ceramic capacitor, 2.2 µF, 100 V (DC), ±10 %, SMD 1210, X7R, C3225X7R2A225K230AB
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210
Cap Ceramic 2.2uF 100V X7R 10% Pad SMD 1210 125C T/R
Multilayer Ceramic Chip Capacitors, Capacitance=2.2μF, LxWxT:3.2x2.5x2.3mm
EIA CASE SIZE: 1210, VOLTAGE: 100, CAP VALUE: 2200000, TOL: +/-10%, THICKNESS: 2.30 ± 0.20
Ceramic Capacitor 2.2Uf, 100V, X7R, 10%, 1210, Full Reel; Capacitance:2.2Μf; Voltage(Dc):100V; Capacitor Case/Package:1210 [3225 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:C Series Rohs Compliant: Yes |Tdk C3225X7R2A225K230AB.
Capacitance uF = 2.2 / Rated Voltage V = 100 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Package Type = 3225 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = C / Length mm = 3.2 / Width mm = 2.5 / Height mm = 2.5 / Packaging = Reel