Murata GRM32ER71E226KE15L

25V 22uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.178
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM32ER71E226KE15L.

Upverter

Datasheet0 pages0 years ago

Factory Futures

element14 APAC

Geoflip

Newark

Inventory History

3 month trend:
+9.54%

CAD Models

Download Murata GRM32ER71E226KE15L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.178
$ 0.283
$ 0.283
Stock
7,211,562
1,361,395
1,361,395
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Dielectric
X7R
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Country of OriginSingapore
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2009-02-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Samsung Electro-MechanicsCL32B226KAJNNNE
25V 22uF X7R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 22uF 16V X7R 10% Pad SMD 1210 Soft Termination 125C Automotive T/R
Multilayer Ceramic Capacitor, GRM Series, 22 - F, - 10%, X5R, 10 V, 1210 [3225 Metric]
SMD Multilayer Ceramic Capacitor, C Series, 22 F, 10%, X7R, 16 V, 1210 [3225 Metric]
TAIYO YUDENEMK325B7226KMHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF 16Volts X7R +/-10% 1210 STD
TAIYO YUDENLMK325B7226KM-T
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210

Descriptions

Descriptions of Murata GRM32ER71E226KE15L provided by its distributors.

25V 22uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1210 22 uF 25 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
CAP CER 22UF 25V X7R 1210 / Cap Ceramic 22uF 25V X7R 10% Pad SMD 1210 125°C T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 3225M/1210
Chip Capacitor (MLCC) 1210 22μF ±10% 25V X7R
Cap, Mlc, 22Uf, X7R, 25V, 1210 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM32ER71E226KE15L.
Ceramic Capacitor 22uF, 25VDC, 1210, ±10 %

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM32ER71E226KE15L.