What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GRM32ER61A226KA65L

Multilayer Ceramic Capacitor, GRM Series, 22 - F, - 10%, X5R, 10 V, 1210 [3225 Metric]
$ 0.284
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM32ER61A226KA65L.

Newark

Datasheet1 page0 years ago

element14 APAC

Geoflip

TME

Ciiva

Inventory History

3 month trend:
-16.13%

Alternate Parts

Price @ 1000
$ 0.284
$ 0.325
$ 0.325
Stock
50,142
734,543
734,543
Authorized Distributors
4
6
6
Capacitance
22 µF
22 µF
22 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENLMK325B7226KM-T
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210
10V 22uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 22uF X7R 1210 10% AEC-Q200
C Series 1210 22 uF 10 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL32B226KAJNNNE
25V 22uF X7R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
SMD Multilayer Ceramic Capacitor, C Series, 22 F, 10%, X7R, 16 V, 1210 [3225 Metric]

Descriptions

Descriptions of Murata GRM32ER61A226KA65L provided by its distributors.

Multilayer Ceramic Capacitor, GRM Series, 22 - F, - 10%, X5R, 10 V, 1210 [3225 Metric]
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 22uF 10volts X5R 10%
Cap Ceramic 22uF 10V X5R 10% Pad SMD 1210 85C T/R
Ceramic Capacitor, YES, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 3225M/1210
CAP, 22µF, 10V, 10%, X5R, 1210; Capacitance: 22µF; Voltage Rating: 10V; Ceramic Capacitor Case: 1210 [3225 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X5R; Product Range: GRM Series; Operating Temperature

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM32ER61A226KA65L.