Murata GRM32ER6YA106KA12L

1210 10 uF 35 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
$ 0.326
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM32ER6YA106KA12L.

element14 APAC

Datasheet0 pages0 years ago
Datasheet2 pages0 years ago

Geoflip

Future Electronics

Ciiva

Newark

Inventory History

3 month trend:
-5.95%

CAD Models

Download Murata GRM32ER6YA106KA12L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.326
$ 0.189
Stock
205,221
7,405
Authorized Distributors
6
1
Capacitance
10 µF
10 µF
Dielectric
X5R
X5R
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
35 V
35 V
Tolerance
10 %
-
Height
2.5 mm
2.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2009-09-02
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENTMK325BJ106KM-T
Multilayer Ceramic Capacitors (High dielectric type), 25V, 10 uF, ± 10 %, 1210, X5R/B, RoHS
25V 10uF X5R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 10uF 10volts X5R 10%
TAIYO YUDENTMK325BJ106KN-T
25V 10uF X5R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK325BJ106KM-T
50V 10uF X5R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL32A106KOJNNNE
16V 10uF X5R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM32ER6YA106KA12L provided by its distributors.

1210 10 uF 35 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
MURATA GRM32ER6YA106KA12L Multilayer Ceramic Capacitor, GRM Series, 10 F,10%, X5R, 35 V, 1210 [3225 Metric]
Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 3225M/1210
Cap Ceramic 10uF 35V X5R 10% Pad SMD 1210 85C T/R
Ceramic Capacitor 10Uf 35V X5R 10%, 1210
CAP, 10µF, 35V, 10%, X5R, 1210, REEL; Capacitance: 10µF; Voltage Rating: 35V; Ceramic Capacitor Case: 1210 [3225 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X5R; Product Range: GRM Series; Operating Tempe

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM32ER6YA106KA12L.