TDK C3225X5R1E106K250AA

25V 10uF X5R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C3225X5R1E106K250AA.

TME

Datasheet57 pages3 years ago
Datasheet19 pages3 years ago
Datasheet34 pages4 years ago

Upverter

TDK

Newark

Inventory History

3 month trend:
-14.62%

CAD Models

Download TDK C3225X5R1E106K250AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.148
$ 0.185
$ 0.185
Stock
474,132
341,935
341,935
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-08-21
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENTMK325BJ106KM-T
Multilayer Ceramic Capacitors (High dielectric type), 25V, 10 uF, ± 10 %, 1210, X5R/B, RoHS
TAIYO YUDENTMK325BJ106KN-T
25V 10uF X5R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL32A106KOJNNNE
16V 10uF X5R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 10uF 10volts X5R 10%
TAIYO YUDENUMK325BJ106KM-T
50V 10uF X5R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL32A106KAJNNNE
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, +-15% TC, 10uF, Surface Mount, 1210 inch

Descriptions

Descriptions of TDK C3225X5R1E106K250AA provided by its distributors.

25V 10uF X5R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 1210 10 uF 25 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210
Multilayer Ceramic Chip Capacitors, Capacitance=10μF, LxWxT:3.2x2.5x2.5mm
EIA CASE SIZE: 1210, VOLTAGE: 25, CAP VALUE: 10000000, TOL: +/-10%, THICKNESS: 2.50 ± 0.30
Cap Ceramic 10uF 25V X5R 10% Pad SMD 1210 85C Low ESR T/R
Cap Ceramic 10uF 25V X5R 10% SMD 1210 85°C T/R
Avnet Japan
CERAMIC CAPACITOR, 10UF, 25V, X5R, 10%, 1210, FULL REEL; Capacitance: 10µF; Voltage(DC): 25V; Capacitor Case / Package: 1210 ^3225 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X5R; Pro 87R4456
Capacitance uF = 10 / Rated Voltage V = 25 / Tolerance = ±10 % / Ceramic Dielectric = X5R / Package Type = 1210 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 85 / Series = C / Length mm = 3.2 / Width mm = 2.5 / Height mm = 2 / Packaging = Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C3225X5R1E106K 250AA
  • C3225X5R1E106K(250AA)
  • C3225X5R1E106K250AA.