Murata GRM32ER61A106KA01K

1210 (3225METRIC) Ceramic Capacitor Grm 10V 10MUF ±10% X5R
$ 0.336
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM32ER61A106KA01K.

Geoflip

Datasheet4 pages5 years ago

Ciiva

Inventory History

3 month trend:
+158%

Alternate Parts

Price @ 1000
$ 0.336
$ 0.275
Stock
42,193
1,725,096
Authorized Distributors
3
6
Capacitance
10 µF
10 µF
Dielectric
X5R
X5R
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
10 V
10 V
Tolerance
10 %
10 %
Height
2.5 mm
2.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2005-06-23
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Yageo GroupC1210C106K8PACTU
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, 1210
TAIYO YUDENTMK325BJ106KM-T
Multilayer Ceramic Capacitors (High dielectric type), 25V, 10 uF, ± 10 %, 1210, X5R/B, RoHS
TAIYO YUDENUMK325BJ106KM-T
50V 10uF X5R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL32A106KOJNNNE
16V 10uF X5R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 10uF X5R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL32A106KAJNNNE
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, +-15% TC, 10uF, Surface Mount, 1210 inch

Descriptions

Descriptions of Murata GRM32ER61A106KA01K provided by its distributors.

1210 (3225Metric) CERAMIC CAPACITOR GRM 10V 10muF ±10% X5R
Cap Ceramic 10uF 10V X5R 10% SMD 1210 85°C Embossed T/R
Ceramic Capacitor, YES, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 3225M/1210
10¦ÌF ¡À10% X5R 10V 1210 3.2mm*2.5mm*2.5mm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH