Murata GRM32ER60G337ME05K

Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 330uF, Surface Mount, 3225M/1210
$ 0.703
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM32ER60G337ME05K.

Newark

Datasheet2 pages9 years ago

Geoflip

TME

Ciiva

Inventory History

3 month trend:
+19.11%

CAD Models

Download Murata GRM32ER60G337ME05K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.703
$ 0.63
$ 0.63
Stock
302,201
4,447,301
4,447,301
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2017-02-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GRM32ER60G337ME05K provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 330uF, Surface Mount, 3225M/1210
Cap Ceramic 330uF 4V X5R 20% Pad SMD 1210 85C T/R
CERAMIC CAPACITOR 1210 ceramic capacitor 15% ppm/C 330muF 4V
Cap, 330Uf, 4V, Mlcc, 1210 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM32ER60G337ME05K
Cap Ceramic 330uF 4Vdc X5R 20% SMD 1210 85°C Emboss T/R
Avnet Japan
GRM Series 330 µF ±20% 4V X5R 1210 (3225 Metric) Ceramic Capacitor

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH