Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GRM31CC80G476ME19L

Multilayer Ceramic Capacitor, 47 uF, 4 V, ± 20%, X6S, 1206 [3216 Metric]
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM31CC80G476ME19L.

IHS

Datasheet1 page8 years ago

element14 APAC

Future Electronics

Arrow Electronics

DigiKey

CAD Models

Download Murata GRM31CC80G476ME19L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.266
Stock
202,902
85,950
Authorized Distributors
1
6
Capacitance
47 µF
47 µF
Dielectric
X6S
-
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
4 V
4 V
Tolerance
20 %
20 %
Height
1.6 mm
1.6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-06-22
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

6.3V 47uF X6S 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 1206 47 uF 10 V ±20 % Tolerance X6S SMT Multilayer Ceramic Capacitor
TAIYO YUDENAMK212BC6476MG-T
4V 47uF X6S 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
4V 47uF X6S 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
4V 47uF X6S ±20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL21X476MRYNNNE
4V 47uF X6S 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM31CC80G476ME19L provided by its distributors.

Multilayer Ceramic Capacitor, 47 uF, 4 V, ± 20%, X6S, 1206 [3216 Metric]
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 47uF, Surface Mount, 1206
Cap Ceramic 47uF 4V X6S 20% Pad SMD 1206 105C T/R
CAPACITOR, 1206, X6S, 4V, 47UF; Dielectric Characteristic:X6S; Capacitance:47µF; Capacitance Tolerance:± 20%; Voltage Rating:4V; Capacitor Case Style:1206; Capacitor Mounting:SMD; Lead Spacing:1.5mm; Operating Temperature Range:-55°C to +105°C; SVHC:No SVHC (15-Dec-2010); No. of Pins:2

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM31CC80G476ME19L.