Murata GRM31MR71H224JA01L

CERAMIC CAPACITOR 1206 ceramic capacitor X7R 5% 220nF 50V
$ 0.108
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM31MR71H224JA01L.

Geoflip

Datasheet2 pages5 years ago

Ciiva

Inventory History

3 month trend:
-2.35%

Alternate Parts

Price @ 1000
$ 0.108
$ 0.073
Stock
1,228
403,362
Authorized Distributors
2
6
Capacitance
220 nF
220 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
5 %
Height
1.15 mm
1.15 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

50V 220nF X7R ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1206 0.22 uF 50 V ±5% Tolerance X7R Multilayer Cermaic Chip Capacitor
KYOCERA AVX12065C224JAT2A
1206 220NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELECTRIC, +/-5%
Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206
KYOCERA AVX12063C224JAT2A
1206 220 nF 25 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX1206YC224JAT2A
Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206

Descriptions

Descriptions of Murata GRM31MR71H224JA01L provided by its distributors.

CERAMIC CAPACITOR 1206 ceramic capacitor X7R 5% 220nF 50V
Ceramic Capacitor, YES, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 3216M/1206
220nF ¡À5% X7R 50V 1206 3.2mm*1.6mm*1.6mm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH