What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GRM319R71H224JA01D

1206 0.22 uF 50 V ±5% Tolerance X7R Multilayer Cermaic Chip Capacitor
$ 0.112
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM319R71H224JA01D.

Ciiva

Datasheet1 page8 years ago
Datasheet2 pages6 years ago
Datasheet2 pages6 years ago

CAD Models

Download Murata GRM319R71H224JA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.112
$ 0.111
$ 0.111
Stock
27,981
227,486
227,486
Authorized Distributors
2
6
6
Capacitance
220 nF
220 nF
220 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
850 µm
900 µm
900 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

KYOCERA AVX12065C224JAT2A
1206 220NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELECTRIC, +/-5%
50V 220nF X7R ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12063C224JAT2A
1206 220 nF 25 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC1206C224K5RACTU
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 50V 0.22Uf X7R 1206 10%
KYOCERA AVX12065C224KAT2A
1206 220 nF 50 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.22uF 50V X7R 10% Pad SMD 1206 125C Automotive T/R

Descriptions

Descriptions of Murata GRM319R71H224JA01D provided by its distributors.

1206 0.22 uF 50 V ±5% Tolerance X7R Multilayer Cermaic Chip Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 3216M/1206
CERAMIC CAPACITOR 1206 ceramic capacitor X7R 5% 220nF 50V
Cap Ceramic 0.22uF 50V X7R 5% SMD 1206 125C Paper T/R

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH