Murata GRM31MR71C684KA01L

1206 0.68 uF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
$ 0.37
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM31MR71C684KA01L.

Geoflip

Datasheet2 pages5 years ago

Ciiva

Future Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata GRM31MR71C684KA01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.37
$ 0.081
$ 0.081
Stock
2,858
8,724,786
8,724,786
Authorized Distributors
4
6
6
Capacitance
680 nF
680 nF
680 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
1.15 mm
1.15 mm
1.15 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-06-22
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

16V 680nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX1206YC684KAT2A
1206 680 nF 16 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC1206C684K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.68uF X7R 1206 10%
50V 680nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 0.68UF 100V X7R 1206 / 0.68 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
KYOCERA AVXLD06YC684KAB2A
Cap Ceramic 0.68uF 16V X7R 10% SMD 1206 125°C Embossed T/R

Descriptions

Descriptions of Murata GRM31MR71C684KA01L provided by its distributors.

1206 0.68 uF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.68uF 16V X7R 10% Pad SMD 1206 125C T/R
Ceramic Capacitor, YES, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 3216M/1206
680nF ¡À10% X7R 16V 1206 3.2mm*1.6mm*1.15mm
1206 (3216Metric) GRM 16V 0.68muF ±10% X7R

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH