Murata GRM31MR71C155KA01L

Cap Ceramic 1.5uF 16V X7R 10% Pad SMD 1206 125C T/R
$ 0.292
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM31MR71C155KA01L.

Geoflip

Datasheet2 pages5 years ago

Ciiva

Inventory History

3 month trend:
-83.41%

CAD Models

Download Murata GRM31MR71C155KA01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.292
$ 0.078
$ 0.078
Stock
9,162
29,232
29,232
Authorized Distributors
6
5
5
Capacitance
1.5 µF
1.5 µF
1.5 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
1.15 mm
1.15 mm
1.15 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-06-22
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Yageo GroupC1206C155K4RACTU
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1206
KYOCERA AVX1206YC155KAZ2A
Cap Ceramic 1.5uF 16V X7R 10% SMD 1206 125°C Embossed T/R
C Series 1206 1.5 uF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
KYOCERA AVX12063C155KAT2A
MLCC Cap Ceramic 1.5uF 25V X7R 10% Pad SMD 1206 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1206
Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 0.15 TC, 1.5uF, Surface Mount, 1206

Descriptions

Descriptions of Murata GRM31MR71C155KA01L provided by its distributors.

Cap Ceramic 1.5uF 16V X7R 10% Pad SMD 1206 125C T/R
Ceramic Capacitor, YES, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 3216M/1206
1.5¦ÌF ¡À10% X7R 16V 1206 3.2mm*1.6mm*1.15mm
1206 (3216Metric) GRM 16V 1.5muF ±10% X7R

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH