KYOCERA AVX 12063C155KAT2A

MLCC Cap Ceramic 1.5uF 25V X7R 10% Pad SMD 1206 125C T/R
$ 0.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 12063C155KAT2A.

Newark

Datasheet4 pages13 years ago

Future Electronics

Inventory History

3 month trend:
-0.39%

Alternate Parts

Price @ 1000
$ 0.122
$ 0.146
Stock
26,984
490
Authorized Distributors
6
4
Capacitance
1.5 µF
1.5 µF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
25 V
25 V
Tolerance
10 %
10 %
Height
1.78 mm
1.78 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-04-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

C Series 1206 1.5 uF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Cap Ceramic 1.5uF 25V X7R 10% Pad SMD 1206 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1206
KYOCERA AVX1206YC155KAZ2A
Cap Ceramic 1.5uF 16V X7R 10% SMD 1206 125°C Embossed T/R
Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 0.15 TC, 1.5uF, Surface Mount, 1206
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1206

Descriptions

Descriptions of KYOCERA AVX 12063C155KAT2A provided by its distributors.

MLCC Cap Ceramic 1.5uF 25V X7R 10% Pad SMD 1206 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1206
1206 (3216Metric) CERAMIC CAPACITOR ceramic capacitor 25V 1.5muF ±10% X7R
Capacitance:1.5Μf; Voltage(Dc):25V; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:-; Product Length:3.2Mm; Product Width:1.6Mm; Operating Temperature Min:-55°C Rohs Compliant: Yes |Kyocera Avx 12063C155KAT2A.

Images

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12063C155KAT2A.