Murata GRM31CR61H106MA12L

10uF ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.129
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM31CR61H106MA12L.

element14 APAC

Datasheet1 page9 years ago

Geoflip

Ciiva

Future Electronics

HQonline

Inventory History

3 month trend:
-12.67%

CAD Models

Download Murata GRM31CR61H106MA12L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.129
$ 0.092
$ 0.092
Stock
56,336
4,784,499
4,784,499
Authorized Distributors
2
6
6
Capacitance
10 µF
10 µF
10 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Lifecycle StatusEOL (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusTO BE DISCONTINUED (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENUMK316BBJ106ML-T
50V 10uF X5R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1206 10 uF 35 V ±20% Tolerance X5R Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL31A106MBHNNNE
50V 10uF X5R 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENTMK316BJ106ML-T
High Value Multilayer Ceramic Capacitors (High dielectric type) | CAP CER 10UF 25V X5R 1206
16V 10uF X5R 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK316BJ106ML-T
High Value Multilayer Ceramic Capacitors (High dielectric type) | CAP CER 10UF 6.3V X5R 1206

Descriptions

Descriptions of Murata GRM31CR61H106MA12L provided by its distributors.

10uF ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1206 10 uF 50 V X5R ±20% Tolerance Multilayer Ceramic Capacitor
Cap Ceramic 10uF 50V X5R 20% SMD 1206 85°C Embossed Plastic T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 3216M/1206
Cap Ceramic 10uF 50V X5R 20% Pad SMD 1206 85C T/R
1206 (3216Metric) CERAMIC CAPACITOR GRM 50V 10muF ±20% X5R
Cap, Mlcc, 10Uf, 50Vdc, X5R, 1206 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM31CR61H106MA12L
Chip Capacitor (MLCC) 1206 10µF ±20% 50V X5R

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH