Murata GRM31CR61E226ME15L

1206 22 uF 25 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM31CR61E226ME15L.

element14 APAC

Datasheet1 page9 years ago

Geoflip

Ciiva

Future Electronics

CAD Models

Download Murata GRM31CR61E226ME15L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.151
$ 0.151
Stock
1,567,095
5,217,178
5,217,178
Authorized Distributors
1
6
6
Capacitance
22 µF
22 µF
22 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-10-01
Lifecycle StatusEOL (Last Updated: 5 years ago)
LTB Date2021-12-31
LTD Date2022-12-31
Manufacturer Lifecycle StatusTO BE DISCONTINUED (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENTMK316BBJ226ML-T
CAP CER 22UF 25V X5R 1206 / High Value Multilayer Ceramic Capacitors (High dielectric type)
TAIYO YUDENEMK316ABJ226ML-T
Multilayer Ceramic Capacitors (High dielectric type), 16V, 22 uF, ± 20 %, 1206, X5R, RoHS
TAIYO YUDENLMK316ABJ226ML-T
Cap ,mlcc ,1206,10V ,x5R,22Uf+/-20% ,t&r Rohs Compliant: Yes |Taiyo Yuden LMK316ABJ226ML-T
Samsung Electro-MechanicsCL31A226MQHNNNE
6.3V 22uF X5R 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL31A226MPHNNNE
10V 22uF X5R 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1206 22 uF 6.3 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GRM31CR61E226ME15L provided by its distributors.

1206 22 uF 25 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor
CAP CER 22UF 25V X5R 1206 / Cap Ceramic 22uF 25V X5R 20% Pad SMD 1206 85°C Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 3216M/1206
Cap, Mlcc, X5R, 22Uf, 25V, 1206
CAP, 22µF, 25V, 20%, X5R, 1206; Capacitance: 22µF; Voltage Rating: 25V; Ceramic Capacitor Case: 1206 [3216 Metric]; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X5R; Product Range: GRM Series; Operating Temperature

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH